• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS FS-01 Foot switch 250 V AC 10 A 1-pedal 1 breaker, 1 maker 1 pc(s)

1/6
Product type
Foot switch
Functions
momentary
Operation type
1-pedal
Switch position
1 x On/(On)
Switching voltage
250 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

329 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foot switch 250 Vac 10 A 1-pedal 1 change-over FS-01 1 pc(s)

Our service for you

Technical specifications

Product type

Foot switch

Casing/button colour

Black

Functions

momentary

Operation type

1-pedal

Switch position

1 x On/(On)

Contact type

1 breaker

1 maker

Material

Plastic

Connection

Open end cable

Cable length

1.00 m

Switching voltage

250 V AC

Switching current (max.)

10 A

Length

100 mm

Width

61 mm

Height

34 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 61 x 34 mm

RoHS-compliant

Yes

Type

FS-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1571372 TRU COMPONENTS FS-01 Foot switch 250 V AC 10 A 1-pedal 1 breaker, 1 maker 1 pc(s)

Conformity certificate

Conformity certificate 1571372 TRU COMPONENTS FS-01 Foot switch 250 V AC 10 A 1-pedal 1 breaker, 1 maker 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.16*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)