
Number
Highlights & Details
Marquardt 2410.0301 Foot switch 250 V AC 6 A 1-pedal 1 maker 1 pc(s)
Technical specifications
- ENEC approved
- Product type
Foot switch
- Casing/button colour
Black
- Functions
momentary
- Operation type
1-pedal
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Polyamide
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Thread size
M20
- Length
196 mm
- Width
100.5 mm
- Height
45.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 196 x 100.5 x 45.5 mm
- Switching current (inductive)
2.5 A
- Type
2410.0301
- Type
1 x Off/On
- Switching current
6 (2.5) A
- Type
2410.0301
- Connection
Clamps & clips
Documents & Downloads
Datasheet
Datasheet 703113 Marquardt 2410.0301 Foot switch 250 V AC 6 A 1-pedal 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703113 Marquardt 2410.0301 Foot switch 250 V AC 6 A 1-pedal 1 maker 1 pc(s)
Information
Information 703113 Marquardt 2410.0301 Foot switch 250 V AC 6 A 1-pedal 1 maker 1 pc(s)







