
Number
Highlights & Details
Pizzato Elettrica PA 20301-M2 Foot switch 250 V AC 6 A 1-pedal 1 maker, 1 breaker IP65 1 pc(s)
Our service for you
Technical specifications
- M20 x 1.5
- Product type
Foot switch
- Casing/button colour
Red
- Functions
momentary
- Operation type
1-pedal
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Material
Plastic
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Thread size
M20
IP65
- Actuating force
16 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
PA 20301-M2
- Material (details)
Housing of Techno polymer
- Type
creeping contact (1 Ö / 1 S)
- Switching capacity
400 V/AC/4 A, 500 V/AC/1 A, UL US 250 V/AC/6 A, 24 V/DC/6 A A
- Switching current
6 A
- Type
PA 20301-M2
- Actuating force
16 N
- Temperature range
-25 - +80 °C
- Casing
Without Pedal protection
Documents & Downloads
Datasheet
Datasheet 705253 Pizzato Elettrica PA 20301-M2 Foot switch 250 V AC 6 A 1-pedal 1 maker, 1 breaker IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705253 Pizzato Elettrica PA 20301-M2 Foot switch 250 V AC 6 A 1-pedal 1 maker, 1 breaker IP65 1 pc(s)
Conformity certificate
Conformity certificate 705253 Pizzato Elettrica PA 20301-M2 Foot switch 250 V AC 6 A 1-pedal 1 maker, 1 breaker IP65 1 pc(s)



