
Number
Highlights & Details
Pizzato Elettrica PX 10211-M2 Foot switch 250 V AC 6 A 1-pedal + protective cover 2 makers, 2 breakers IP65 1 pc(s)
Our service for you
Technical specifications
- M20 x 1.5
- Product type
Foot switch
- Switch/button features
+ protective cover
- Casing/button colour
Yellow
- Functions
momentary
- Operation type
1-pedal
- Switch position
2 x Off/(On)
- Contact type
2 makers
2 breakers
- Material
Plastic
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Thread size
M20
IP65
- Actuating force
16 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
PX 10211-M2
- Material (details)
Housing of Techno polymer
- Type
Spring contact (2 Ö / 2 S)
- Switching capacity
400 V/AC/4 A, 500 V/AC/1 A, UL US 250 V/AC/6 A, 24 V/DC/6 A A
- Switching current
6 A
- Type
PX 10211-M2
- Actuating force
16 N
- Temperature range
-25 - +80 °C
- Casing
With pedal protection
Documents & Downloads
Datasheet
Datasheet 705106 Pizzato Elettrica PX 10211-M2 Foot switch 250 V AC 6 A 1-pedal + protective cover 2 makers, 2 breakers IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705106 Pizzato Elettrica PX 10211-M2 Foot switch 250 V AC 6 A 1-pedal + protective cover 2 makers, 2 breakers IP65 1 pc(s)



