• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 1095-22 Dry lining box Halogen-free (L x W) 107 mm x 107 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dry lining box

Features

Halogen-free

Mounting type

Flush-mount

Type

Single, square

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 107 mm x 107 mm

Length

107 mm

Width

107 mm

Depth

72 mm

Documents & Downloads

Datasheet

Datasheet 3818535 Martin Kaiser 1095-22 Dry lining box Halogen-free (L x W) 107 mm x 107 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3818535 Martin Kaiser 1095-22 Dry lining box Halogen-free (L x W) 107 mm x 107 mm 1 pc(s)

Description

Universal installation housing with mineral fiberboard, 107 x 107 x 72 mm (1095-22). Universal chassis for installation in a wide range of appliances always provides the perfect installation space for any type of device. The intelligent design of the six casings provides for stability and firm hold in the wall. Type of installation: Base installation | range of applications: For panel-mounted devices | length: 107 mm | width: 107 mm | depth: 72 mm

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.