• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 890/sw IEC connector Plug, right angle 10 A Black 1 pc(s)

Product type
IEC connector
Plug standard (IEC 60320)
C13
Connector type
Plug, right angle
Connection
Jack connector
Nominal voltage
250 V
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C13

Connector type

Plug, right angle

Connection

Jack connector

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Case material

Polyamide 6

Weight

25 g

Manufacturer part #

890/sw

RoHS-compliant

Yes

IP20

Temperature range

-5 °C to +40 °C. °C

Type

890/sw

Documents & Downloads

Datasheet

Datasheet 3164774 Martin Kaiser 890/sw IEC connector Plug, right angle 10 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164774 Martin Kaiser 890/sw IEC connector Plug, right angle 10 A Black 1 pc(s)

Description

Re-connectable design for flexible cables H05VV-F 3G0.75 mm² to 3G1.5 mm², from 2 m supply cable length at least 3G1.0 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)