• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 35000102 Safety cutter SECUMAX 350 1 pc(s)

1/34
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety cutter SECUMAX 350

  • Blade changing without tools
  • 2-way usable blade
  • klebebandritzer
  • concealed blade

Technical specifications

  • Cutting depth: 6 mm
  • Material: Glass-fiber reinforced plastic
Product type

Retractable knife

Factory colour

Black

Cyan

Material

Plastic

No. of blades

2

Length

160 mm

Dim

(L x W x H) 160 x 15.5 x 42 mm

Features

Concealed blade

Weight

38 g

Content

1 pc(s)

Width

15.5 mm

Height

42 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598230 MARTOR 35000102 Safety cutter SECUMAX 350 1 pc(s)

Description

The new SECUMAX 350, versatility, convenience and safety hand in hand. The SECUMAX 350 is also a real multi-talent - which also with an innovative blade change. You can cut with him all common materials - from the foil over the plastic strapping to 2-ply prefilter cardboard. Also adhesive tapes ritzt is very easy. And with all it feels so good that it are reluctant to put it back quickly. GS certified.

Features

  • With hidden blade and changeable 2 in 1-blade head
  • Innovative blades head with two cutting edges and two times the Klebebandritzer
  • Blade change without contact with the blade, since blade of plastic-coated
  • Especially ergonomic grip made of glass-fiber reinforced plastic (including soft grip for optimum hold)
  • Spare Blades head in the handle
  • Suitable for all common cutting materials - whether foil, plastic strapping, adhesive tape, 2-layer cardboard box or bag were
  • TÜV-tested
  • mounted blade: Secumax-Klinge No.3550, L x W x: 38.9 x 25.8 mm, Material Thickness: 0.3 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)