• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 50000210.02 Secunorm 500 safety knife with rounded trapezoidal blade 1 pc(s)

1/21
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secunorm 500 safety knife with rounded trapezoidal blade

  • Ergonomic handle made of aluminum
  • Slide on both sides including soft grip
  • Automatic blade retraction
  • Reduced cutting depth (goods protection)
  • Easy and safe blade change

Technical specifications

  • Cutting depth 9 mm
Product type

Retractable knife

Blade width

19 mm

Factory colour

Blue

Silver

Black

Material

Aluminium

No. of blades

1

Length

143 mm

Dim

(L x W x H) 143 x 16 x 36 mm

Features

Auto-retractable blade

Soft grip

Weight

72.5 g

Content

1 pc(s)

Width

16 mm

Height

36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848376 MARTOR 50000210.02 Secunorm 500 safety knife with rounded trapezoidal blade 1 pc(s)

Description

The safety blade. With rounded trapezoidal blade and 9 mm cutting depth.

More than 40 years ago, the SECUNORM PROFESSIONAL set standards in terms of safety, robustness and ergonomics. His successor still puts one on top of it. The newly designed aluminum handle thus stands for a much better handling and a more pleasant working. Just think of the new slider, which you can operate flexibly from both sides. Or the easy blade change. When cutting, the proven automatic blade retraction protects you against cuts.

To protect your goods
With the shortened blade you do not get too close to your goods. Means for you: Cutting without having to pay constant attention to the cutting depth. Since the handle is narrow at the front, you still have a view of the cut-in point.

Ergonomic grip
"Ergonomics" can be felt everywhere with the SECUNORM 500. For example, the new handle shape fits perfectly into your hand. Or about the details, such as the pleasantly rounded knife end or the non-slip soft grip on the slide.

Heavy duty
The robust aluminum handle is designed for the highest cutting frequencies and the most demanding cutting applications. As with the famous predecessor, you can also get an all-rounder with extreme take qualities here.

Two-sided slider
The old SECUNORM PROFESSIONAL always asked himself the question: Right- or left-handed people? With the modern successor, everyone can now cut efficiently – and change hands flexibly depending on the work situation.

Without tools
Tool-free blade change in the best sense: The SECUNORM 500 comes with an intuitive blade change button. Press once and you can pull out the blade carrier with the securely fixed blade.

This text is machine translated.

Features

  • Ergonomic handle made of aluminum
  • Slide on both sides including soft grip
  • For right and left-handed users
  • Automatic blade retraction
  • Reduced cutting depth (goods protection)
  • Easy and safe blade change

Scope of delivery

  • With mounted blade trapezoidal blade no. 65232, blade thickness 0.63 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.