• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 65232.70 Spare blade trapezoidal blade, broad-ground 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade length 50.1 mm
  • Stainless steel: No.
Product type

Cutter spare blade

Blade width

18.9 mm

Material

Steel

No. of blades

10

Length

64.4 mm

Dim

(L x W x H) 64.4 x 26 x 16 mm

Weight

31 g

Content

1 pc(s)

Width

26 mm

Height

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1834124 MARTOR 65232.70 Spare blade trapezoidal blade, broad-ground 1 pc(s)

Signal word

Caution

Description

Spare blade

This text is machine translated.

Features

  • Blade can be used 2 times
  • Rounded tips
  • Broad grinding, 2-sided grinding
  • Steel
  • 10 in dispenser (10 dispenser in outer carton).

More interesting products

(*All information is plus legal VAT)