• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock P49013 P005CEURBLKHRO Safe Combination

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 20.3 x 6.6 x 15 cm

Product type

Safe

Lock type

Combination

Volume

1.4 l

Width

20.3 cm

Height

6.6 cm

Depth

15 cm

Inside width

16.8 cm

Inside height

6.1 cm

Internal depth

13.5 cm

Weight

710 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2530763 Master Lock P49013 P005CEURBLKHRO Safe Combination

Description

Master Lock locking box for traveling P005CEURBLKHRO The small mobile security cassette with combination of master lock is the perfect solution for safe storage while traveling.

This text is machine translated.

Features

  • Steel constructionWith steel cable for attachment to a fixed objectAdjustable, 3-digit combinationInside of the cassette is softly paddedCable: 90 cm x 4 mm diameter.

More interesting products

(*All information is plus legal VAT)