• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOFIRE FA-2037FE 2037FE Fireproof box fire-resistant, water-proof, Suspension files Key

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fireproof box NOFIRE 2037FE FA-2037FE with Key

  • Resistant up to 840° C - at least 30 minutes
  • Waterproof even when immersed completely
  • Secure media retention

Technical specifications

Dim

(W x H x D) 410 x 330 x 324 mm

Product type

Fireproof box

Fire proofing (max.)

30 min

Lock type

Key

Safe features

fire-resistant

water-proof

Suspension files

Volume

17.6 l

Width

410 mm

Height

330 mm

Depth

324 mm

Inside width

309 mm

Inside height

260 mm

Internal depth

218 mm

Weight

16.9 kg

Factory colour

Multicolour

Power supply (LOV)

not required

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362358 NOFIRE FA-2037FE 2037FE Fireproof box fire-resistant, water-proof, Suspension files Key

Warranty Terms

Warranty Terms 2362358 NOFIRE FA-2037FE 2037FE Fireproof box fire-resistant, water-proof, Suspension files Key

Description

first Alert's NOFIRE 2037FE document box protects your documents, media and valuables reliably against fire and water. At a temperature of up to 860° C, it is resistant for at least 30 minutes, so your valuables are stored safely in the event of a fire. The document box also cannot touch water, because even when immersed completely, it remains waterproof. The document box contains 17.6 liters of content, with documents up to a size of A4. These can be sorted in a hanging register included in the delivery. It is securely locked with a clamp lock, which includes 2 keys, with which the box can be locked.

Please ensure sufficient ventilation by regularly opening the box to prevent increased humidity in the airtight interior.

This text is machine translated.

Features

  • 10 suspension files (US-Letter)
  • Clamp lock with 2 keys.

Scope of delivery

  • 10 suspension files (US-Letter)
  • 2 keys.

More interesting products

(*All information is plus legal VAT)