• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter FP 22 K FP 22 K Fireproof box fire-resistant Key

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fireproof box Burg Wächter FP 22 K FP 22 K with Key

  • With key lock
  • Protection against removal and fire
  • Certified fire protection;after 30 minutes at up to 1,093°C, measured interior temperature: < 90°C.
  • For max. DIN A4, 297 x 210 mm
  • Double-walled

Technical specifications

Dim

(W x H x D) 280 x 155 x 410 mm

Product type

Fireproof box

Fire proofing (max.)

30 min paper documents

Lock type

Key

Safe features

fire-resistant

Volume

5.6 l

Width

280 mm

Height

155 mm

Depth

410 mm

Inside width

225 mm

Inside height

85 mm

Internal depth

315 mm

Weight

9 kg

Factory colour

Grey

Black

Mounting type

Floor fixed

Power supply (LOV)

not required

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256122 Burg Wächter FP 22 K FP 22 K Fireproof box fire-resistant Key

User & Safety Instructions

User & Safety Instructions 2256122 Burg Wächter FP 22 K FP 22 K Fireproof box fire-resistant Key

Description

The FP 22 K fire protection cassette ensures that important papers are safe for at least 30 minutes in case of a fire. This is guaranteed by the certified fire protection. After 30 minutes of fire at up to 1093 degrees Celsius, only temperatures of less than 90 degrees Celsius were measured inside the cassette. By comparison, thin newsprint only fires at a temperature of 175 degrees Celsius. So your documents are stored securely. The fire-protection cassette offers space for papers up to DIN A4-format, is double-walled and completely equipped with fire-protection material. In order to prevent theft, the nine-kilogram fire-protection cassette can be firmly anchored to the ground. The robust lock protects against the quick removal of important documents or cherished memories.

This text is machine translated.

Features

  • Protects your documents from fire and quick access
  • Double-walled
  • Solid plastic provided with fire-protection material to the entire extent
  • Certified Fire Protection #UL 72: After 30 minutes at up to 1,093°C, measured interior temperature < 90°C.
  • Optimal protection for your documents
  • For ground anchoring
  • With foldaway carrying handle

Scope of delivery

  • 1 BURG-WÄCHTER FIRE-PROTECTION CASSETTE, FP 22 K

Hints

CERTIFIED FIRE PROTECTION #UL 72

More interesting products

(*All information is plus legal VAT)