• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01858011 Crowfoot wrench Spanner size (inches) 7/8"

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Angled
Product type

Crowfoot wrench

Size

7/8"

Length

300 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660648 Matador Schraubwerkzeuge 01858011 Crowfoot wrench Spanner size (inches) 7/8"

Description

Combination spanner, angled, in inches. Ideal for hexagonal screw joints and in the way the bolts and cable. With angled at ring side. Can be used universally for press and hold the screw connections. High-quality, durable industrial quality. Flat heads for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Fully automatic ground, for longer life of screw heads and keys. Jaw position 15° bent.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)