• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01900230 Crowfoot wrench Spanner size (metric) 23 mm

1/4
EAN:
Part number:
Item no:
Unavailable

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Offset
Product type

Crowfoot wrench

Spanner size

23 mm

Length

315 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660467 Matador Schraubwerkzeuge 01900230 Crowfoot wrench Spanner size (metric) 23 mm

Description

Combination spanner, offset, metric. Classic screw key with the same wrench (1 dimension/key). With angled and polished ring side. Can be used universally for press and hold the screw connections. Flat heads for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Flat heads for confined spaces. Fully automatic ground, for longer life of screw heads and keys. Jaw position 15° bent.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)