• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01908009 Crowfoot wrench Spanner size (inches) 11/16"

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Offset
Product type

Crowfoot wrench

Size

11/16"

Length

250 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660655 Matador Schraubwerkzeuge 01908009 Crowfoot wrench Spanner size (inches) 11/16"

Description

Combination spanner, offset, in inches. Classic screw key with the same wrench (1 dimension/key). With angled and polished ring side. Can be used universally for press and hold the screw connections. Flat heads for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Flat heads for confined spaces. Fully automatic ground, for longer life of screw heads and keys. Jaw position 15° bent.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)