• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 02200607 Double-ended box wrench Spanner size (metric) 6 - 7 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended box wrench

Spanner size

6 mm

7 mm

Length

100 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 837-B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659126 Matador Schraubwerkzeuge 02200607 Double-ended box wrench Spanner size (metric) 6 - 7 mm

Description

Double key-ring, straight, metric. Double key-ring with extra thin-walled rings for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Heads fully automatic ground.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.