• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 30758001 Hex head Bits 10 mm 1/4" 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

1/4"

Downforce

Hex head

Length

28 mm

Material

Chromium-vanadium steel

Material properties

alloyed

DIN standard

DIN 3120-C 10

Width

9 mm

Weight

0.02 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659150 Matador Schraubwerkzeuge 30758001 Hex head Bits 10 mm 1/4" 3/8" (10 mm)

Description

Socket wrench set, in inches. For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-C 10/ISO 1174. With hexagonal or double hexagonal profile. With handy cross edge. With MATADOR Smart Drive Profile. MATADOR Super chrome for long lasting rust protection. Hexagonal profile

Hints

This text is machine translated.