• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 30758004 Double hex socket Bits 10 mm 11/32" 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

11/32"

Downforce

Double hex socket

Length

28 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120-C 10

Width

13 mm

Weight

0.026 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660711 Matador Schraubwerkzeuge 30758004 Double hex socket Bits 10 mm 11/32" 3/8" (10 mm)

Description

Socket wrench set, in inches. For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-C 10/ISO 1174. With hexagonal or double hexagonal profile. With handy cross edge. With MATADOR Smart Drive Profile. MATADOR Super chrome for long lasting rust protection. Hexagonal profile

Hints

This text is machine translated.