• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 30820001 Bit reducer 3/8 inch Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit reducer

Drive

1/4" (6.3 mm)

Spanner size (inch)

3/8 inch

Downforce

Square, solid, 10 mm (3/8")

Material properties

chrome plated

DIN standard

DIN 3120

DIN ISO 1174

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659952 Matador Schraubwerkzeuge 30820001 Bit reducer 3/8 inch Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Description

Reducing piece With ball locking For hand-operated socket wrench inserts and connecting parts. Square according to DIN 3120-C10 and A 6.3/ISO 1174.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?