• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 61750200 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Trigger accuracy

3 %

Length

517 mm

Weight

1400 g

Manufacturer's standards (with certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660193 Matador Schraubwerkzeuge 61750200 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

Description

Torque wrench UNO (40-200 NM), for controlled law suit. Narrow head to achieve close areas, reversible ratchet with 48 teeth and safety connection. Clearly audible and perceptible signal when reaching the desired torque value. Extremely precise, maximum deviation only 3% of the set scale value. Handy and ergonomic design designed 2-component grip. Error-free handling due to double-sided finger recess. With clearly readable Anzeigfenster. Only a clearly displayed value in N·M, no dual scale with undeutlichen line information. Extra fine scale graduation of only 0.5 N·M. With German calibration certificate according to DIN EN ISO 6789.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.