• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Allen Allen key 4 mm, 5 mm, 6 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

4 mm

5 mm

6 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659049 Matador Schraubwerkzeuge Allen Allen key 4 mm, 5 mm, 6 mm

Description

Angle screwdriver, long, hexagonal, Mini. Angle screwdriver for hexagon socket screws, long form. Attractive Mini sets with the most important dimensions. With hook and EAN labelling. Through-hardened. Standards: similar to ISO 2936 (DIN 911). Material: chrome-vanadium. Finish: matt chrome-plated.

Hints

This text is machine translated.