• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm 4-piece

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659044 Matador Schraubwerkzeuge Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm 4-piece

Description

Allen Keys Angle screwdriver for hexagon socket screws, short form. Attractive Mini sets with the most important dimensions. With hook and EAN labelling. Through-hardened. Standards: similar to ISO 2936 (DIN 911). Material: chrome-vanadium. Finish: matt chrome-plated.

Hints

This text is machine translated.