Mini Ratchet wrench, 6.3 mm (1/4") 27 Nm. High power pin hammer mechanism for uniform construction of the torque and protection of the wrists. The mini ratchet screwdriver is 3x faster than a conventional ratchet and has only 79 dB(A) sound pressure level. With power regulator for infinitely variable adjustment for different areas of application. By a length of 177 mm, the mini ratchet screwdriver is very small and handy. The damped handle is very low in vibration and is additionally cold-insulated. Thus also suitable for external work. The mini ratchet screwdriver has a right-handed and left-handed rotation. The exhaust air duct escapes downwards through the handle By rotation principle (the air shaft is broken for better workflow).Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador
This text is machine translated.
Description
Mini Ratchet wrench, 6.3 mm (1/4") 27 Nm. High power pin hammer mechanism for uniform construction of the torque and protection of the wrists. The mini ratchet screwdriver is 3x faster than a conventional ratchet and has only 79 dB(A) sound pressure level. With power regulator for infinitely variable adjustment for different areas of application. By a length of 177 mm, the mini ratchet screwdriver is very small and handy. The damped handle is very low in vibration and is additionally cold-insulated. Thus also suitable for external work. The mini ratchet screwdriver has a right-handed and left-handed rotation. The exhaust air duct escapes downwards through the handle By rotation principle (the air shaft is broken for better workflow).Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador