• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Workshop Screwdriver set 6-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660643 Matador Schraubwerkzeuge Workshop Screwdriver set 6-piece

Description

MTS-R/V: screwdrivers TORX ®. Two-colored MTS insert with 6-piece. Set of screwdriver. Screwdriver with 2-component handle. High impact resistant. Splitter-free. Insulating. Oil and solvent resistant. Heat resistant and flame-resistant. Light-resistant. Application range -35°C to +70°C. Blades made of high-alloy molybdenum vanadium or chromium-vanadium special steel, chrome plated, with burnished tip. Suitable for workshop trolley RATIO AND VARIO, with blank modules even for QUADRO.

Hints

This text is machine translated.