• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MatataLab 900001-2191 STEM programming kit Programming kit 4 years and over

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MatataLab MINT Coding Set from 4 years

  • Coding skills to learn, without display, mobile, tablet and computer
  • Program for Children from 4-9 years
  • Ideal for use in the children's garden and in the primary level (primary school)

Technical specifications

Product type

Programming kit

Educational institution

Primary school

Nursery & Preschool

Age category

4 years and over

Type

STEM programming kit

Series

Matata Lab

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763657 MatataLab 900001-2191 STEM programming kit Programming kit 4 years and over

Description

Coding skills to learn from 4 years without display, mobile, tablet and computer. The MatataLab Coding set makes it possible for children at the age of 4-9 years with a small robot programming. You will learn self-teaching fundamental coding skills and develop the necessary cognitive properties to abstract and complex rules and chains to understand. Since the programming of the robot via small blocks works, which is a "Coding Tower" on the input board is to be photographed, no screen, mobile, tablet, computer or similar is required. The system is ideally suited for use in the kindergarten and in the primary level (Primary School). There is even a German Curriculum book available!

This text is machine translated.

Features

  • MatataBot Robot
  • Control-Tower
  • Programming board
  • 4x module "straight ahead"
  • 4x "backwards" component
  • 4x component "rotation left 90°"
  • 4x component "rotation right 90°"
  • 2x "Loop starts" module
  • 2x "Loop ends" module
  • "Function definition" block
  • "Recall function" block
  • "Songs" block
  • "Dance" Module
  • "Motion" block
  • 2x number "2"
  • 2x number "3"
  • 2x number "4"
  • 2x number "5"
  • 2x "random" number
  • Folder "Natural"
  • 3x booklet with task
  • 8x obstacles
  • 3x Flag
  • 2x USB-C cable

Scope of delivery

  • Programming set
  • User manual.

More interesting products

(*All information is plus legal VAT)