• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 1934802 Picture frame Paper size: 13 x 18 cm White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Picture frame MAULart plastic, 13 x 18 cm, white

  • Portrait and landscape formatFor hanging and standingInclusive of Passepartout template

Technical specifications

  • For pictures: 13 x 18 cm, approx. B6Viewing size 12.2 x 17.2 cm
Product type

Picture frame

Factory colour

White

Material

Plastic

Paper size

13 x 18 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2792720 Maul 1934802 Picture frame Paper size: 13 x 18 cm White

User & Safety Instructions

User & Safety Instructions 2792720 Maul 1934802 Picture frame Paper size: 13 x 18 cm White

Description

Elegant, sturdy plastic change frame in many sizes. At home or in the office, for exhibitions, in reception areas or corridors, for documents, in the restaurant, in a shop window. For pictures, menus or messages in the shop window, at the bar, in museums, for photographers, artists, Galleries, to represent.Tip: Create a cool photo wall in different formats.

This text is machine translated.

Features

  • Classic effect: High-gloss frameStable: Frame 14 mm high, corners are joined on miter and reinforced with metal clampsClear form, decent designEasy to use: Metal snap closure with rotary springs, riveted and not to loseCrystal-clear and safe: High quality plastic glass made of polycarbonate, 0.6 mm DickStable: Rear wall and stand-up display made of MDF100% recyclable.

More interesting products

(*All information is plus legal VAT)