• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 885000895 Picture frame (W x H x D) 90 x 29.7 x 1.7 mm Silver (matt)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Picture frame

Dim

(W x H x D) 90 x 29.7 x 1.7 mm

Factory colour

Silver (matt)

Material

Plastic

Width

90 mm

Height

29.7 cm

Depth

1.7 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349099 Hama 885000895 Picture frame (W x H x D) 90 x 29.7 x 1.7 mm Silver (matt)

Description

Unfortunately we are not able to provide further information for this product.

More interesting products

(*All information is plus legal VAT)