• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken BS0703 Picture frame Paper size: A2 (W x H x D) 45 x 62.4 x 1.2 cm Silver

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp profile technology
  • Use: indoor area
  • Front: Anti-reflex protection film with UV filter
  • Rear wall: polystirene
  • Design: 25 mm profile
  • Colour: Silver.
  • Format/size: DIN A2
  • Contents: 1
Product type

Picture frame

Dim

(W x H x D) 45 x 62.4 x 1.2 cm

Factory colour

Silver

Material

Aluminium

Paper size

A2

Width

45 cm

Height

62.4 cm

Depth

1.2 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 347896 Franken BS0703 Picture frame Paper size: A2 (W x H x D) 45 x 62.4 x 1.2 cm Silver

Description

Photos of frame 25 mm. Material and color of the frame: Aluminum, silver. Door type: clamp profile technology. Type Type: Anti-reflex protection film. For DIN A2. Attachment: screws and plugs. Size (W x H x D): 45 x 62.4 x 1.2 cm. Color/Surface: transparent. Type of packaging and content: cardboard box with 1 piece.

This text is machine translated.

Hints

Replacement protective film listed under B1020/24-2 by the manufacturer Franken.

More interesting products

(*All information is plus legal VAT)