• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00061778 Picture frame (W x H x D) 40 x 50 x 17 cm Silver matt

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Picture frame

Dim

(W x H x D) 40 x 50 x 17 cm

Factory colour

Silver matt

Material

Plastic

Width

40 cm

Height

50 cm

Depth

17 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349091 Hama 00061778 Picture frame (W x H x D) 40 x 50 x 17 cm Silver matt

More interesting products

(*All information is plus legal VAT)