• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 1935490 Picture frame Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

MAUL 1935490 photo frame black

  • Elegant, sturdy plastic change frame in many sizes
  • Portrait and landscape format, for hanging and positioning
  • Classic effect: High-gloss frame
  • At home or in the office, for exhibitions, in reception areas or corridors, for documents, in the restaurant, in a shop window
  • Tip: Create a cool photo wall in different formats
  • Stable: Frame 14 mm high, corners are joined on miter and reinforced with metal clamps
  • Clear form, decent design
  • Easy to use: Metal snap closure with rotary springs, riveted and not to lose
  • Crystal-clear and safe: High quality plastic glass made of polycarbonate, 0.6 mm Dick
  • Inclusive of Passepartout template
  • Stable: Rear wall and stand-up display made of MDF
  • 100% recyclable
  • For pictures, menus or messages in the shop window, at the bar, in museums, for photographers, artists, Galleries, to represent
  • This text is machine translated.

Technical specifications

  • Material: MDF boards, plastic, polycarbonate (PC)
Product type

Picture frame

Factory colour

Black

Type

Single photo frame

Pictures per frame

1

Picture size

21 x 30 cm

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799506 Maul 1935490 Picture frame Black

More interesting products

(*All information is plus legal VAT)