• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00061777 Picture frame Paper size: 18 x 24 cm (W x H x D) 29.7 x 42 x 1.7 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Picture frame

Dim

(W x H x D) 29.7 x 42 x 1.7 cm

Paper size

18 x 24 cm

Width

29.7 cm

Height

42 cm

Depth

1.7 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349101 Hama 00061777 Picture frame Paper size: 18 x 24 cm (W x H x D) 29.7 x 42 x 1.7 cm

Description

Unfortunately we are not able to provide further information for this product.

More interesting products

(*All information is plus legal VAT)