• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 1948405 MAULvision Desk display board T-shape Paper size: A4 Transparent 1 pc(s)

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAUL A4 Acrylic table stand

  • Protects: 4 transparent rubber burls protect the base
  • Safe grip of contents: Do not slide down
  • No sharp edges or corners: Polished edges
  • Easy to clean, protects against dust and dirt

Technical specifications

Product type

Desk display board

Width

22.8 cm

Height

31.8 cm

Paper size

A4

Paper size

297 x 105/210 mm (W x H)

Non-standard

T-shape

Factory colour

Transparent

Material

Acrylic

Both sides usable

Yes

folding

No

Base

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3476233 Maul 1948405 MAULvision Desk display board T-shape Paper size: A4 Transparent 1 pc(s)

Datasheet 3476233 Maul 1948405 MAULvision Desk display board T-shape Paper size: A4 Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3476233 Maul 1948405 MAULvision Desk display board T-shape Paper size: A4 Transparent 1 pc(s)

Description

Elegant quick change display made from high quality acrylic
Easy to change thanks to the magnetic holder: Remove the front, replace the contents, replace the front and you're done
For pictures, menus, table cards, for decorative purposes or advertising, in the showroom, in the restaurant, at the info-counter, at the reception
Practical: 4 magnets (each 1 per corner) hold the two acrylic walls firmly together
Stable state through broad base
High stability: Material thickness 2 x 4 mm, foot 8 mm, stable T-shape
Crystal clear, transparent and elegant: Fits harmoniously into any environment.
Protects: 4 transparent rubber burls protect the base
Safe grip of contents: Do not slide down
No sharp edges or corners: Polished edges
Easy to clean, protects against dust and dirt

This text is machine translated.

More interesting products

(*All information is plus legal VAT)