• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 9054890 Radio Wall clock 47.7 cm x 300 mm x 50 mm x 54 mm Black Noiseless movement

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAUL wall Clock MAUL Climb 47RC incl. Battery, black

  • Clock diameter 47.7 cm
  • Extra large numbers (5.7 cm high)
  • Pleasantly silent

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(Ø x H) 47.7 cm x 50 mm

(Ø)

47.7 cm

Clock/watch features

Noiseless movement

Weight

1.48 kg

Width

300 mm

Height

50 mm

Depth

54 mm

Power supply

AA battery (1x)

Clock face colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3165339 Maul 9054890 Radio Wall clock 47.7 cm x 300 mm x 50 mm x 54 mm Black Noiseless movement

User & Safety Instructions

User & Safety Instructions 3165339 Maul 9054890 Radio Wall clock 47.7 cm x 300 mm x 50 mm x 54 mm Black Noiseless movement

Description

Elegant: Elegant appearance, modern design. Extra large digits for good reading even over long distances, digit height 5.7 cm. Narrow, discreet frame 0.6 cm made of unbreakable plastic in black. Radio clock, battery operation, including a 1.5 V (AA) battery. 47.7 cm diameter Cover made from flat mineral glass. For group offices, in aulas, seminar rooms, warehouses, large entrance areas or foyers.

This text is machine translated.

Features

  • Arabic numerals in slim, stylish font, black
  • White face with minute and hour units
  • Axis, hour and minute hand in black, second hand red
  • Pleasantly silent
  • Automatic synchronization with DCF77 signal, automatic time change
  • Wall mounting on pear eyelet.

Hints

Signal disturbances due to geological situations or metal structures in buildings are possible. Range of the signal approx. 1500 km from the sender location. In these cases, a manual setting is required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)