• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3064.01 Quartz Wall clock 25.4 cm x 25.4 cm x 3.4 cm x 3.4 cm Black Noiseless movement

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz wall clock 60.3064.01

  • Frame plasticLow-noise sweep clockwork

Technical specifications

  • Low-noise sweep clockwork
Product type

Wall clock

Display

Analogue

Functions

12-hour display

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 25.4 x 25.4 x 3.4 cm

Clock/watch features

Noiseless movement

Weight

262 g

Width

25.4 cm

Height

3.4 cm

Length

25.4 cm

Depth

3.4 cm

Power supply

AA battery (1x), please order separately

Clock face colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527200 TFA Dostmann 60.3064.01 Quartz Wall clock 25.4 cm x 25.4 cm x 3.4 cm x 3.4 cm Black Noiseless movement

Description

The design of this watch is timeless and functional. The creeping second hand makes the clock particularly quiet.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97€ 31.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)