• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 98.1097 Radio Wall clock 25.5 cm x 255 mm x 255 mm x 50 mm Wood

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio wall clock with wooden frame

  • Ø 25.5 cm
  • Cover made of glass
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

  • Design: 3 pointers
Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 and others)

Type

Radio

Enclosure material

Wood

Case colour

Wood

Dim

(Ø x H) 25.5 cm x 255 mm

(Ø)

25.5 cm

Width

255 mm

Height

255 mm

Depth

50 mm

Power supply

AA battery (1x), included

Clock face colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672507 TFA Dostmann 98.1097 Radio Wall clock 25.5 cm x 255 mm x 255 mm x 50 mm Wood

Description

Modern radio clock. Frame with Holzfunier.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.97€ 81.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)