• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6826036 Radio Wall clock 32 cm x 45.5 mm White/black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

746 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RF-6826036 Radio-controlled wall clock

  • Ø 32 cm
  • DCF77 time reception

Technical specifications

  • Diameter: 32 cm
  • DCF77 time reception
  • Powered by 1 x AA battery
Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

White/black

Dim

(Ø x D) 32 cm x 45.5 mm

(Ø)

32 cm

Weight

718 g

Depth

45.5 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413018 Renkforce RF-6826036 Radio Wall clock 32 cm x 45.5 mm White/black

User & Safety Instructions 3413018 Renkforce RF-6826036 Radio Wall clock 32 cm x 45.5 mm White/black

Description

Renkforce RF-6826036 Radio Wall Clock: Perfect time, always and everywhere.
No second deviation, no adjustment – maximum precision!

The Renkforce RF-6826036 is more than just a wall clock. It's a reliable time partner who can be synchronized with your exact DCF radio signal. Manual settings are a thing of the past!

The advantages at a glance:
Absolute precision: Always the correct time thanks to radio signal.
Automatic change: Changeover between summer and winter time without any problem.
The large, easy to read display shows you not only the time, but often the date, day of the week and the interior temperature (depending on the model).
Simple elegance: The modern, discreet design fits perfectly into any home, office or waiting room.

Say goodbye to inaccurate watches!
The Renkforce RF-6826036: Plug in, hang up and enjoy your time exactly.

This text is machine translated.

Features

  • Radio reception (DCF-77)
  • Manual time setting possible
  • The second hand is with sweep function ( creeping second hand )

Scope of delivery

  • Renkforce Wall clock
  • User Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)