• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silver Quartz Wall Clock

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silver Quartz Wall Clock

  • 25cm Diameter

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Seconds

Type

Quartz

Enclosure material

Silver

Case colour

Silver

Dim

(Ø) 25 cm

(Ø)

25 cm

Width

25 cm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Factory colour

Silver

Power supply (details)

1 x AA battery (please order separately)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640204 Silver Quartz Wall Clock

Description

A modern quartz clock with a large easy to read face - will fit anywhere in a workshop, office, kitchen, caravan or hobby room.

Features

  • Display: Hours, minutes, seconds
  • White dial with black numbers and black needle.

Scope of delivery

  • Clock
  • User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)