• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 41124 Radio Wall clock 17 cm x 60 mm Silver Suitable for bathrooms/wet rooms

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus 41124 Radio wall Clock

  • Radio bathroom clock
  • Radio clock (DCF77)
  • Digital room temperature display in °C.
  • Aluminium enclosure
  • Including 4 suction cups for easy mounting
  • Moisture-protected
  • For hanging, attachment with the help of suction cups or putting on
  • Colour: Silver.
  • Dimension: 17 x 17 x 6 cm

Technical specifications

Product type

Wall clock

Display

Analogue

Digital

Functions

12-hour display

Radio clock (DCF77 )

Inside temperature

Seconds

Type

Radio

Enclosure material

Aluminium

Case colour

Silver

Dim

(Ø x D) 17 cm x 60 mm

(Ø)

17 cm

Clock/watch features

Suitable for bathrooms/wet rooms

Depth

60 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Factory colour

Silver

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200363 Mebus 41124 Radio Wall clock 17 cm x 60 mm Silver Suitable for bathrooms/wet rooms

Description


Modern design
White dial with strong black digits and black scales, and red second hand.

High-quality radio-controlled clock (DCF)
This will reliably indicate the correct time and prevent deviations. A wall clock, on which you can rely.

Digital interior thermometer
You can see the current room temperature in °C.

Inclusive 4 suction cups
For easy mounting on smooth surfaces such as tiles, mirrors and glass surfaces.

Base
Alternatively, the bathroom clock can also be placed on, for example, a dresser in the bathroom using the provided stand.

Suspension eye
The clock can also be mounted on the wall with a nail / hook.

Moisture-protected
Ideal for the bathroom or the kitchen.

This text is machine translated.

Scope of delivery

  • Mebus 41124 Radio wall Clock
  • Base
  • 4 x suction cups

Hints

Required Battery: 1 x 1.5 V Type AA (not included in delivery)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)