• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Quartz Wall Clock

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Quartz Wall Clock

  • Wall Enclosed
  • Ø 25 cm

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Seconds

Type

Quartz

Case colour

Black

Dim

(Ø) 25 cm

(Ø)

25 cm

Clock/watch features

Large display

Width

25 cm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Factory colour

Black

Power supply (details)

1 x AA battery (please order separately)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640193 Black Quartz Wall Clock

Conformity certificate

Conformity certificate 640193 Black Quartz Wall Clock

Description

A modern quartz clock with a large easy to read face - will fit anywhere in a workshop, office, kitchen, caravan or hobby room.

Features

  • Display: Hours, minutes, seconds
  • White dial with black numbers and black needle.

Scope of delivery

  • Wall clock
  • User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)