• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Coat hanger 9451590 (W x H) 46 cm x 19 cm Acrylic Black 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul Coat hanger 9451590 Acrylic Black

  • Modern design model
  • Shapely on the wardrobe and in the closet
  • Hook and bridge made of high quality acrylic
  • Elegant: Glossy surface in black
  • Stable: Does not break if it accidentally falls down
  • Suitable for dry and wet clothing
  • For a crease-free storage of clothes
  • Load-carrying capacity: Also suitable for heavy jackets
  • This text is machine translated.

Technical specifications

Product type

Coat hanger

Material

Acrylic

Width

46 cm

Height

19 cm

Factory colour

Black

Free content

5 pcs/pack

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969911 Maul Coat hanger 9451590 (W x H) 46 cm x 19 cm Acrylic Black 5 pc(s)