• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Coat hanger 9453570 MAULergo (W x H) 45 cm x 23.4 cm Wood Wood 6 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.33 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

MAUL coat-hanger MAULergo wood, 6 PCs./pack, wood

  • 6-pack
  • Also suitable for heavy jackets and wet clothes
  • Rotating hook made of metal

Technical specifications

  • Handle length 43 cm
Product type

Coat hanger

Material

Wood

Width

45 cm

Height

23.4 cm

Factory colour

Wood

Free content

6 pcs/pack

Content

6 pc(s)

Documents & Downloads

Datasheet

Datasheet 3337922 Maul Coat hanger 9453570 MAULergo (W x H) 45 cm x 23.4 cm Wood Wood 6 pc(s)

Datasheet 3337922 Maul Coat hanger 9453570 MAULergo (W x H) 45 cm x 23.4 cm Wood Wood 6 pc(s)

User & Safety Instructions

User & Safety Instructions 3337922 Maul Coat hanger 9453570 MAULergo (W x H) 45 cm x 23.4 cm Wood Wood 6 pc(s)

Description

The ergonomic design coat hanger made of laminated wood. Foldless storage of clothing, no wrinkling of shoulders through rounded ends.
Practical: Collar and collar remain in shape.
Loadable: Also suitable for heavy jackets as well as wet clothes.
Safe to wear: Protective paint in accordance with DIN 71-3 (standard for safe children's toys).
Ideal for modern facilities, cloakrooms in reception areas and offices or at home.
Pleasant haptics. For every piece of clothing: Shirts, shirts, sweaters, blouses, jackets etc..

This text is machine translated.

Scope of delivery

  • 6 pieces of wood hanger