• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Coat hanger 9451790 9451790 (W x H x D) 62 x 245 x 439 mm Plastic Black 20 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

MAUL 9451790 clothes hanger black

  • High-quality plastic clothes hangers with broad, roughened contact surface
  • Comfortable: Broad shoulder supports the shoulder area, structured surface prevents clothes from slipping
  • Ergonomically shaped: Sackos, shirt and blouse collar remain free of wrinkles
  • Rotating hook made of metal
  • Loadable: Also suitable for heavy jackets as well as wet clothes
  • Especially suitable for classical furniture or the wardrobe
  • Proven: For wrinkle-free storage of clothing.
  • This text is machine translated.

Technical specifications

  • Number of suspensions: 1 pieces(s)
Product type

Coat hanger

Material

Plastic

Width

62 mm

Height

245 mm

Factory colour

Black

Content

20 pc(s)

Depth

439 mm

Weight

90 g

Number of products included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798914 Maul Coat hanger 9451790 9451790 (W x H x D) 62 x 245 x 439 mm Plastic Black 20 pc(s)