• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Maul Mobile whiteboard MAULpro easy2move (W x H) 750 mm x 1800 mm White Plastic-coated Usable on both sides, Incl. caste

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile whiteboard MAULpro easy2move, 75x180 cm

  • Made in Germany: Maximum stability, function and quality
  • Practical: Double work surface, whiteboard board, to be used on both sides
  • Robust: Sturdy work surface, high-quality frame profile, extremely stable frame
  • Fits anywhere where creative work is being done: At the desk, at the meeting, at the reception, in variable room concepts or coworking offices
  • Easy to move: 4 smooth, locking castors
  • Versatile: Can also be used in seats or as a room separator
  • Can be used as a flip chart: Including two movable flip chart blockholders
  • 3fach-Benefit: Magnetic adhesive, can be labeled and very well wiped dry
  • Caster wheels, adjustable, also suitable for hard floor coverings

Technical specifications

Factory colour

White

Height

1800 mm

Width

750 mm

Magnetic whiteboard

Yes

Writable board

Yes

Writable on both sides

Yes

Caster with brake

Yes

Frame colour

Silver

Height-adjustable

No

Frame material

Aluminium

Pinboard material

Plastic

Board material

Steel plate

Packaging

Cardboard box

Surface properties

Plastic-coated

Tray

No

Use (rear)

Whiteboard

Use (front)

Whiteboard

Features

Usable on both sides

Incl. casters

wipeable

Yes

Total width

75 cm

Product type description

Whiteboard

Tripod type

Zweibeinstativ

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2112718 Maul Mobile whiteboard MAULpro easy2move (W x H) 750 mm x 1800 mm White Plastic-coated Usable on both sides, Incl. caste

User & Safety Instructions

User & Safety Instructions 2112718 Maul Mobile whiteboard MAULpro easy2move (W x H) 750 mm x 1800 mm White Plastic-coated Usable on both sides, Incl. caste

Description

- Clever: Narrow, high working surface, suitable for portrait format templates (e.g. Flip chart paper sheets)
- Made in Germany: Maximum stability, function and quality
- robust: Sturdy work surface, high-quality frame profile, extremely stable frame
- Mobile: Easily from one person to rolls, large, smooth-running double castors
- fits anywhere where creative work is being done: At the desk, at the meeting, at the reception, in variable room concepts or coworking spaces
- practical: Double work surface, whiteboard board, to be used on both sides
- modern work: Supports the most important creativity techniques, for brainstorming, as a moodboard or for any other visualization
- Versatile: Also to be used in seats or as a room separator
- use as a flip chart: Including two movable flip chart block holders (block item no. 638 78 02 available as accessories)
- robust: Work surface with plastic surface, for permanent use
- 3fach-Benefits: Magnetic adhesive, labeling and very well dry wipe-off
- hollow chamber frame profile Panel made of silver anodized aluminum, approx. 1.3 mm thick, firmly glued
- Steel working surface on a form-stable core in sandwich technology
- stable frame: Silver-colored, powder-coated oval tube construction
- Double castors, lockable, also suitable for hard floor coverings
- 98% recyclable, low-emission manufactured in Germany
- from the whiteboard and metal construction professional with decades of experience
- environmentally friendly and safe packaging: Shipping carton, recyclable
- Corner connections in gray

This text is machine translated.

Hints

Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!