
1/2
LED desk light
230 V
1
LED (monochrome)
Built-in LED
5 W
5 W
6500 K
Daylight white
230 lm
230 lm
Height-adjustable
Swivelling
Incl. switch
180°
Blue
Steel
600 g
(Ø x H) 13 cm x 35 cm
170 cm
Doesn't apply
35 cm
13 cm
No
yes
Warranty Terms 1347660 Maul uck 8201234 LED desk light LED (monochrome) Built-in LED 5 W Blue