• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Puck 8201290 LED desk light LED (monochrome) Built-in LED 5 W EEC: E (A - G) Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED DESK LAMP MAUL puck

  • Power= 5 W Total luminous flux= 230 lm Colour temperature= 6500 K Daylight white

Technical specifications

  • Power consumption: 9 kWh/1000h
Product type

LED desk light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5 W

5 W

Base (reading light)

Built-in LED

Power (reading light)

5 W

Energy consumption

3 kWh/1000h

6500 K

Colour

Daylight white

230 lm

Total luminous flux

230 lm

Light features

Height-adjustable

Swivelling

Incl. switch

Rotation range (max.)

180°

Swivel range (max.)

180°

Protection class

II

Factory colour

Black

Material

Steel

Weight

600 g

Dim

(Ø x H) 13 cm x 35 cm

Feed length

170 cm

Wireless charging

No

E (A - G)

Light bulb included

Yes

Height

35 cm

(Ø)

13 cm

No

Documents & Downloads

Warranty Terms

Warranty Terms 1347097 Maul Puck 8201290 LED desk light LED (monochrome) Built-in LED 5 W EEC: E (A - G) Black

Description

Features

  • Chrome-plated arm
  • Loading inlay
  • Desk gentle surface
  • Toggle switch.

Scope of delivery

  • LED desk lamp
  • User manual.

More interesting products

(*All information is plus legal VAT)