• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5846468 LED clip lamp 9 W Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce LED clamp light

  • Clip lamp
  • Stepless dimming
  • Built-in LED driver
  • Flicker free
  • Swivel Arm

Technical specifications

  • clamping function
  • Containing product. EEL is not required in packaging.
Product type

LED clip lamp

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9 W

9 W

Base (reading light)

Built-in LED

Power (reading light)

9 W

Energy consumption

9 kWh/1000h

3000 K

Colour

Warm white

900 lm

Light features

Dimmable

Flex arm

Protection class

IP20

Factory colour

Black

Weight

950 g

Dim

(L x W x H) 176 x 400 x 700 mm

Feed length

1.7 m

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

400 mm

Height

700 mm

Length

176 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2923234 Renkforce RF-5846468 LED clip lamp 9 W Black

Description


A classic on your desk
The simple, clear design of the Renkforce LED clamp light has convinced both optically and practically for generations. The clip lamp is now also equipped with the latest technology.
Light-filled but gentle on the eyes
Thanks to the in-built LED-driver infinitely dimmable as well as flicker-free and flicker-free, the swivel arm of the lamp lights the desired area with light of the color 3000K. The warm white pleasant lighting does not glare and protects the eyes Fitted with a simple touch-control the design classic is happy to be used while working in the office or at home desk.

This text is machine translated.

Features

  • Easy touch control
  • Simple and classic design
  • Eye care, no flicker and glare

Scope of delivery

  • Main Unit
  • Manual

More interesting products

(*All information is plus legal VAT)