• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Flex RF-6439796 LED desk light LED (monochrome) 9.6 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

285 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Flex Desk lamp

  • Adjustable flex bar is movable by 3 joints and illuminates a large area.
  • Adjustable colour temperature (3000K, 4000K, 6500K)
  • Touch switch button on lamp shade
  • Touch dimmer

Technical specifications

  • Lamp head size 270 x 60mm
  • Base: 140 x 195mm
  • Flex arm: 460mm & 355mm
Product type

LED desk light

Operating voltage

12 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

9.6 W

Base (reading light)

LED

Power (reading light)

9.6 W

Colour

Warm white

Neutral white

Cool white

500 lm

Total luminous flux

500 lm

Light features

Flex arm

Dimmable

Selectable colour

Tap-on

Protection class

IP20

Factory colour

Black

Material

Plastic

Metal

Weight

1.8 kg

Dim

(L x W) 270 mm x 140 mm

Feed length

1.8 m

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

140 mm

Length

270 mm

Depth

195 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219898 Renkforce Flex RF-6439796 LED desk light LED (monochrome) 9.6 W Black

Description

The Renkforce Flex table lamp is very movable in the position of the illuminant. With its 3 joints, it leaves almost no wish unfulfilled. It is operated via a touch control, with which you can not only switch on and off the table lamp, but also change its light color. From warm white to a neutral white tone to very white cold white, as you prefer.

This text is machine translated.

Features

  • For indoor use
  • Touch control
  • Simple design
  • Plastic lamp shade and base, metal arm, black color
  • External adapter with 1.8m cable

Scope of delivery

  • Main unit
  • Base
  • Adapter
  • Manual

More interesting products

(*All information is plus legal VAT)