
Sygonix SY-6735644 LED desk light (+ clip mount) LED (monochrome) LED 24 W EEC: F (A - G) Black
Number
Highlights & Details
Sygonix swivel LED desk lamp with clamp base
- Double lamp head with tube design
- Rotatable and foldable lamp-head (gooseneck can be rotated 180°, single lamp head can be rotated up to 170°)
- Lighting sensor automatically adjusts the brightness according to the ambient brightness
- 10 dimming levels and adjustable 10 colour temperature modes (2700K - 6500K)
- Memory function
- Touch panel or control by remote controller
Technical specifications
- Colour temperature 2700K - 6500K
- Product type
LED desk light (+ clip mount)
- Operating voltage
230 V AC
- No. of bulbs
224
- Bulb type
LED (monochrome)
LED
24 W
- Energy consumption
24 kWh/1000h
- Colour
Warm white to cool white
2360 lm
- Total luminous flux
2360 lm
- Light features
Dimmable
Selectable colour
Incl. remote control
Folding
Memory
Swivelling
Incl. light sensor
- Rotation range (max.)
180°
- Swivel range (max.)
85°
- Factory colour
Black
- Material
Aluminium
Acrylonitrile butadiene styrene
PC
- Weight
1500 g
- Dim
(L x W x H) 784 x 34 x 832 mm
- Wireless charging
No
F (A - G)
- Width
34 mm
- Height
832 mm
- Length
784 mm
IP20
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3367822 Sygonix SY-6735644 LED desk light (+ clip mount) LED (monochrome) LED 24 W EEC: F (A - G) Black
Warranty Terms
Warranty Terms 3367822 Sygonix SY-6735644 LED desk light (+ clip mount) LED (monochrome) LED 24 W EEC: F (A - G) Black
Description
This text is machine translated.
Features
- East to install
- Can be extended to 78cm wide and 81cm tall
Scope of delivery
- Main Unit
- Lamp support
- Clamp base
- Remote control (battery not included)
- Adapter
- Manual














