• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Einstein DSK602 RD 8719514431195 LED desk light LED (monochrome) LED 15 W Grey

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EINSTEIN DSK602 RD 15W 30-55K DG WV 02

  • Power= 15 W Total luminous flux= 630 lm Colour temperature= 2800 K Warm white to daylight white

Technical specifications

  • 15000 h durabilitySwitching frequency 15000RA value 94
Product type

LED desk light

Operating voltage

230 V

Bulb type

LED (monochrome)

LED

Rating per bulb

15.0000000000000 W

15 W

Base (reading light)

Bulb cannot be changed

Power (reading light)

15 W

2800 K

Colour

Warm white to daylight white

Total luminous flux

630 lm

Light features

Dimmable

Protection class

II

Factory colour

Grey

Material

Metal

Weight

2300 g

Dim

(L x W x H) 260 x 280 x 450 mm

Wireless charging

No

n.rel.

Type

Circular

Light bulb included

Yes

Width

280 mm

Height

450 mm

Length

260 mm

Depth

260 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587324 Philips LED Einstein DSK602 RD 8719514431195 LED desk light LED (monochrome) LED 15 W Grey

Description

Intelligent desk lighting for reading and learning, eye-friendly working with daylight sensor, differentLight scenes and particularly high color reproductionWith its robust design and optimum performance, the Philips LED Performance desk lamp is the perfect lampFor quality and brightness in every living area. Pleasant light that protects your eyes.

This text is machine translated.

Scope of delivery

  • Table LAMP Einstein DSK602 RD
  • User manual.

More interesting products

(*All information is plus legal VAT)