• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5770786 Desk lamp LED (monochrome) 5.5 W White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

607 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED desk lamp, white

  • Flexible gooseneck, 360° adjustable angle
  • Energy-saving, flicker-free design
  • Timer function (40 mins)
  • Colour changing (NW / CW / WW)
  • Stepless dimmer
  • Supports Qi wireless charging (10W)
  • Touch sensor for On/Off
  • Memory function

Our service for you

Technical specifications

  • Color Temperature: 3000 K / 4000 K / 6500 K
  • Touch switch
  • Qi Wireless charging (Max 10W)
  • With Charging indication light
Product type

Desk lamp

Operating voltage

12 V DC

No. of bulbs

36

Bulb type

LED (monochrome)

5.5 W

Colour

Cool white

Neutral white

Warm white

260 lm

Light features

Dimmable

Flex arm

Timer

Memory

Protection class

IP00

Factory colour

White

Material

Plastic

Weight

336 g

Dim

(L x W x H) 330 x 170 x 340 mm

Wireless charging

Yes

14760

n.rel.

Width

170 mm

Height

340 mm

Length

330 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885393 Sygonix SY-5770786 Desk lamp LED (monochrome) 5.5 W White

Warranty Terms

Warranty Terms 2885393 Sygonix SY-5770786 Desk lamp LED (monochrome) 5.5 W White

Description


Perfect illumination for the workplace
Warm white, neutral white or daylight white - can be dimmed continuously with the "Sygonix LED desk lamp" the correct illumination can be set for every situation and even programmed. The flexible gooseneck can be swiveled by 360° and thus enables a targeted illumination of each angle of the work surface. The lamp works very energy-saving and produces flicker-free light, so that the eyes do not get tired early.
Clever technology
By lightly touching the sensor, the lamp is switched on and off. Additionally, a timer is available, in order to deactivate the lamp automatically within the next 40 minutes. The 10-W Qi charging platform enables inductive charging of mobile devices, etc.
Sleek design and low weight make the "Sygonix LED desk lamp" an elegant source of light, which can change the location quickly and easily.

This text is machine translated.

Features

  • Slim and lightweight design
  • Easy touch control

Scope of delivery

  • Main unit
  • Adapter
  • Manual

More interesting products

(*All information is plus legal VAT)